OHMITE TDH35 Series TO220 package Thick Film Resistors feature a reliable thick film on alumina substrate construction that can be easily heat sinked for higher power performance. The TDH35 thick film resistors are electrically insulated from the metal sink tab and has a molded case for environmental protection. These resistors operate at a resistance range from 0.05Ω to 10KΩ and a temperature range from -55°C to +175°C. TDH35 thick film resistors have a maximum operating voltage of 350V and are ideal for bleeder, pre-charge, pulse-loading, and snubber applications.
OHMITE 35 Watt TO220 Package Thick Film Power Resistors
Features
- 35W power rating @25°C
- Low thermal resistance to heat sink @RTH <4.28°C/W
- Manufactured in an ISO 9000 registered facility
- Resistance element is electrically insulated from metal heat sink mounting tab
- Single screw mounting simplifies heat sink attachment
- Very Low Inductance Design
Applications
- Low & High Frequency Snubbers
- Switching Power Supplies