OHMITE 30 Series High Energy Wirewound Resistors

OHMITE 30 Series High Energy Wirewound

OHMITE 30 Series High Energy Wirewound Resistors feature special winding techniques to maximize the effective joule rating of each resistor. The 30 series wirewound resistors are wound so as to maintain the tightest possible pitch and thereby maximize the mass of the resistive element. These resistors have a tolerance of 5% and a voltage range from 200V to 1000V. 30 series wirewound resistors are suitable for various applications, including amplifier circuits, automotive electronics, electronic loads, energy dissipation, and industrial equipment.

Features

  • Established energy ratings
  • Maintains the tighest possible pitch and thereby maximizes the mass of the resistive material
  • Multiple wattages available
  • Special winding techniques maximizes the effective joule rating of each resistor
  • Three styles available (axial, smd and aluminum housed)

Applications

  • Medical electronics
  • Power supplies
  • Smart meters
  • Surge suppression
  • Voltage regulation