OHMITE TBH25 Series Thick Film Resistors combine low inductance and provide great performance at an economical price. These resistors feature a single screw mounting tab that connects to the heat sink and should be accompanied by the use of a thermal compound. The resistors are made of low high-temperature plastic case and have low thermal resistance. TBH25 resistors have an operating temperature range of -55°C to +150°C and find applications in power supplies, current sensing, and industrial controls.
OHMITE TBH25 Series Thick Film Resistors
Features
- Available in anti-static tube packaging
- Cost effective
- Has low thermal resistance
- Metal heat sink mounting tab is electrically insulated from the resistance element
Applications
- Automotive steering
- Current sensing
- Industrial controls
- Power supplies
- Pre-load/damping
- Snubber/bleeder