NKK Switches Switches for Tough Environments

NKK Switches offer a vast array of industrial and IP-rated switch devices ranging from 3A to 30A with ratings from IP50 to IP68 and meet IEC 60529 Standards. These are environmentally sealed switch products that are compatible with rugged conditions in heat, cold, and humidity with several having UL and CSA approvals. Actuation styles include toggle, rocker, pushbutton, keylock, rotary, touch screen, and programmable, many with accessories that optimize the switch’s functions and capabilities. 

Search All NKK Switches