NKK Switches UB2 Low-Profile Pushbutton Switches
NKK Switches UB2 Low-Profile Pushbutton Switches come in a wide selection of illumination effects, achieved with single and bicolor, 1- or 6-element LEDs in flat, beveled, or sculptured caps. The switches' combination of PCB mountability and a short body allows for compact applications. These pushbutton switches have a snap-acting contact mechanism that provides sensitive actuation with audible feedback. The switches have epoxy-sealed terminals to lock out flux, solvents, and other contaminants. UB2 pushbutton switches find applications in audio/visual control consoles, patient monitors, and diagnostic equipment.
Features
- Epoxy-sealed terminals to lock out contaminants
- Latch down mechanism
- Momentary and alternate action circuits available
- PCB mountable and short body for compact applications
- Quick-make, quick-break characteristic limits arcing
- Snap-acting contact mechanism
Applications
- Audio/visual control consoles
- Diagnostic equipment
- Music recording panels
- Patient monitors
Technical Specification
| Parameters | Values |
|---|---|
| Power level (silver) | 5A |
| Maximum logic level (gold) | 0.4A @28V |
| Maximum contact resistance | 50mΩ (silver), 100mΩ (gold) |
| Operating temperature range for illuminated | –25°C to +50°C |
| Operating temperature range for nonilluminated | –25°C to +70°C |
| Shock | 50G |
| Maximum cap installation force | 15N |