NKK Switches LP01 Series Short Body Pushbuttons

NKK Switches LP01 Series Short Body Pushbuttons come in non-illumination and illumination with a choice of red, green, or amber through the translucent white cap. These devices feature a slightly concave surface of a cap designed to fit the fingertip while preventing removal and limiting tampering. The LP01 series offers a maximum contact resistance of 50mΩ, minimum insulation resistance of 200MΩ, and a minimum mechanical life of 500,000 operating cycles. These environmentally friendly components meet UL94V-0 flammability standards and find use in applications like computing devices, consumer electronics, home appliances, and security systems.

Features

  • Bushing and snap-in mounting types
  • Nonshorting contact timing
  • Phosphor bronze and silver with silver plating movable contact
  • Phosphor bronze with tin plating lamp terminals
  • Polycarbonate actuator
  • RoHS compliant
  • SPDT or DPDT poles
  • Short body
  • UL94V-0 flammability rating

Applications

  • Automotive devices
  • Computing
  • Consumer electronics
  • Home appliances
  • Industrial equipment
  • Medical devices
  • Retail and commercial
  • Security systems
  • Telecommunications

Technical Specifications

Parameters Values
Maximum contact resistance 50mΩ
Minimum insulation resistance 200MΩ
Minimum mechanical life 500,000 cycles
Current rating 3A
Voltage rating 250VAC