NKK Switches KP04 Illuminated Surface Mount Pushbutton Switches

NKK Switches KP04 Illuminated Surface Mount Pushbutton Switches feature advanced surface mount technology and are designed for cost-effective handling, with the RGBP LED offering a vibrant full-color spectrum and unlimited combinations. These switches come in RGBW option to ensure stable white illumination and minimize color tone variations. The KP04 switches with clear ON signals make for a safe, reliable, and intuitive user experience, while the compact design with a 0.906” (23.0mm) height allows for versatile applications. These pushbutton switches can operate within the temperature range from -25°C to 50°C with a contact resistance of 200mΩ. Typical applications include aerospace, broadcasting devices, audio equipment, and testing instruments.

Features

  • 0.138” (3.5mm) total travel for precise and responsive button operation
  • Advanced surface mount technology for cost-efficient handling
  • Clear ON signals for safe, reliable, and intuitive operation
  • Compact design with .906” (23.0mm) height for diverse applications
  • Custom legends available, remarkably precise coplanarity of surfaces
  • RGBP LED for a vibrant full-color spectrum and unlimited combinations
  • RGBW option ensures stable white illumination, reducing color tone variations
  • Synchronized switch actuation for immediate color changes upon device activation
  • Terminals made up of copper alloy with tin plating
  • Twin contacts with gold plating ensure high reliability and a long life of 3,000,000 operations minimum
  • UL 94 HB lower housing flammability rating

Applications

  • Aerospace and defense
  • Audio video equipment
  • Automated systems
  • Broadcasting equipment
  • Communications equipment
  • Industrial automation
  • Medical devices
  • Security
  • Testing and measurement

Technical Specifications

Parameters Values
Contact resistance 200mΩ
Insulation resistance 100MΩ
Dielectric strength 500V AC
Nominal operating force 1.6N ± 0.6N
Resistive load 100mA
Operating temperature range -25°C to 50°C