NKK Switches JB Low Profile Process Sealed Tactile Switches

NKK Switches JB Low Profile Process Sealed Tactile Switches are available in a choice of dimensions and offer design flexibility. These switches feature a rubber seal construction that prevents contact contamination and allows for automated soldering and cleaning. The switches operate over a temperature range from -25°C to +70°C and have a long life of up to 5,000,000 operations. JB switches provide crisp tactile feedback to indicate circuit transfer and find positive use in industrial applications.

Features

  • Added design variation with special bracket for right angle mounting
  • Crisp tactile feedback to positively indicate circuit transfer
  • Design flexibility with a choice of dimensions
  • Durable
  • Pronounced operating feel with higher operating force
  • Rubber seal constructions allow automated soldering and cleaning while preventing contact contamination
  • Slanted terminals ensure secure mounting and prevent dislodging during wave soldering

Applications

  • Appliances
  • Industrial controls
  • Keyboards and gamepads

Technical Specifications

Parameters Values
Maximum contact resistance 50mΩ
Minimum insulation resistance 500MΩ
Minimum dielectric strength 250VAC
Minimum mechanical and electrical life Standard operating force 5,000,000
High operating force 1,000,000