NKK Switches IS Series SmartDisplay Switches

NKK Switches IS Series SmartDisplay Switches enable instant reconfiguration of switches and entire panels, streamlining complex designs and reducing inventory. The IS SmartDisplay switches seamlessly integrate a graphic programmable display with an electromechanical switch, presenting a space-saving, dynamic, and multi-functional solution. These switches have a maximum contact resistance of 200mΩ and operate at a temperature range from -20°C to +70°C. Typical applications include broadcast panels, emergency call dispatch, lighting theater controls, process control, and security systems.

Features

  • Allows for instantaneous reconfiguration of both switches and entire panels
  • Delivers a tactile sensation upon interaction
  • Displays industry-specific graphics and moving images
  • Easy integration with embedded systems
  • Enables complex designs with fewer devices and less inventory
  • Offers a fully customizable Human-Machine Interface (HMI)
  • Simplifies operations involving complex, multi-step decisions

Applications

  • Broadcast panels
  • Emergency call dispatch
  • Lighting theater controls
  • Machine control/robotics
  • Process control
  • Security systems
  • Test equipment

Technical Specifications

Parameters Values
Maximum contact resistance 200mΩ
Minimum insulation resistance range 100MΩ to 500MΩ
Operating supply voltage range 2.8V to 12V
Current range 500µA to 250mA
Operating temperature range -20°C to +70°C

Video

This TTI Tech Specs video for NKK Switches IS Series SmartDisplay Switches explains how engineers create intuitive, user-friendly interfaces that lower operator training costs and errors. These high-definition colored displays feature 65,000 colors and a 180° wide viewing angle with high contrast.

See video transcript below

Video Transcript

My old aircraft maintenance instructor called it switchitis. It’s that urge to start flipping every switch on the control panel when you don't know what any of them do. With NKK Switches’ IS family of OLED SmartDisplay switches, engineers can design intuitive, user-friendly interfaces that reduce operator training costs and mistakes. The OLED display switches are fully programmable with full motion video capability that easily integrates with embedded systems for applications including communications, medical, aerospace, and defense. The high-definition colored display features 65,000 colors, a 180° wide viewing angle with high contrast, and a bitmap display function that easily combines multiple units to form one screen. The organic LED replaces multiple switches and displays with easy snap-in installation, SPI communication protocol, IP64 rating option, long life, and high reliability in one compact ultra-thin frame.

View more NKK Switches videos and resources