Nichicon UUX Aluminum Electrolytic Capacitors

Nichicon UUX Aluminum Electrolytic Capacitors are chip-type components designed for surface mounting on high-density PCBs, with compatibility for automated placement using carrier tape. These capacitors support rated voltages from 6.3V to 400V with capacitance values from 1µF to 1000µF. The UUX aluminum electrolytic capacitors are compliant with RoHS directives and meet AEC-Q200 qualification requirements for reliability. UUX capacitors operate at a maximum temperature of +105°C, provide ±20% capacitance tolerance, and are intended for automotive and hybrid electric vehicle applications.

Features

  • AEC-Q200 qualified
  • Chip-type component for compact designs
  • RoHS compliant (2011/65/EU, (EU) 2015/863)
  • Supports carrier tape for automated placement
  • Surface-mount compatible

Applications

  • Automotive and hybrid electric vehicles:
    • Engine cooling fans
    • Transmission control units

Technical Specifications

Parameters Values
Capacitance Tolerance ±20% at 120Hz, 20°C
Maximum Operating Temperature Range +105°C
Rated Capacitance Range 1µF to 1000µF
Rated Voltage Range 6.3V to 400V