Nichicon's UCV series is a small sized low impedance surface mount aluminum electrolytic capacitor. New technology developed by Nichicon allows the UCV series to offer higher capacitance when compared with the UCM series. This greater capacity is achieved using a newly developed thin cathode foil and thin electrolytic paper.
Nichicon UCV Series Low Impredance Surface Mount Capacitor
Features
• Chip type, low impedance temperature range up to +105°C
• Applicable to automatic mounting machine fed with carrier tape
• Compliant to the RoHS directive (2011/65/EU)
Applications
• Transportation
• Digital Appliances
• Networking
• Communication