Nichicon UCH Series Aluminum Electrolytic Capacitors are high-reliability chip-type components with a low-temperature ESR specification. These devices have a lower ESR when compared with the UCZ series. The UCH series feature low-resistance electrolyte and an optimized internal structure. These capacitors come with a voltage ranging from 25V to 63V and a capacitance range from 33µF to 560µF. The UCH series aluminum electrolytic capacitors are ideal for harsh environments such as under-the-hood applications.
Nichicon UCH Series Aluminum Electrolytic Capacitors
Features
- AEC-Q200 qualified
- Capacitance tolerance of ±20% at 120Hz, 20°C
- Chip type
- High reliability
- Operating temperature range of -40 to +125°C
- RoHS complaint
Applications
• Low ESR devices
• Transportation