Nichicon PCX Series Aluminum Electrolytic Capacitors

Nichicon PCX Series Conductive Polymer Aluminum Solid Electrolytic Capacitors are highly reliable polymer components that are rated up to 2000 hours at 135°C. These devices offer high voltage, low ESR, and high ripple current. The PCX series comes with a voltage ranging from 16V to 50V and capacitance ranges from 5.6µf to 390µf. These aluminum electrolytic capacitors find use in applications like motherboards and automobile infotainment systems.

Features

  • -55°C to 125°C operating temperature range
  • 16V to 50V voltage range
  • Lead-free reflow soldering condition at 260°C peak complete correspondence
  • RoHS complaint
  • SMD type
  • ±20% at 120Hz, 20°C capacitance tolerance

Applications

  • Automobile infotainment systems
  • Motherboards