Nichicon PCW Conductive Polymer Aluminum Capacitors

Nichicon PCW Series Conductive Polymer Aluminum Capacitors support low ESR behavior and accommodate high ripple current conditions in surface-mount systems. These devices are AEC-Q200 qualified, RoHS compliant, and lead-free. The PCW series capacitors feature an operating temperature range from -55°C to +125°C and a rated voltage range from 2.5V to 6.3V. These capacitors come with a rated capacitance range from 150µF to 1800µF and a capacitance tolerance of ±20%. Typical applications include high-temperature circuits, automotive electronic systems, and circuits with ripple-current superimposition.

Features

  • AEC-Q200 qualification
  • High ripple current capability
  • Lead-free reflow soldering compatibility
  • Low ESR
  • Ripple load performance at high temperature
  • RoHS compliance
  • SMD construction

Applications

  • Automotive electronic systems
  • Circuits with ripple-current superimposition
  • High-temperature circuits

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +125°C
Rated Voltage Range 2.5V to 6.3V
Rated Capacitance Range 150µF to 1800µF
Maximum Surge Voltage 7.2V
Capacitance Tolerance ±20%