Nichicon LLS Aluminum Electrolytic Capacitors
Nichicon LLS Aluminum Electrolytic Capacitors are snap in terminal devices designed for reliable performance in high power applications. These capacitors feature stable electrical characteristics, low impedance, and RoHS compliance. The LLS capacitors operate within a temperature range from -40°C to +85°C at rated voltages from 16V to 250V and -25°C to +85°C at rated voltages from 350V to 450V. These components offer a wide voltage range from 16V to 450V and a rated capacitance range from 56µF to 56,000µF. Typical applications include industrial power supplies, renewable energy systems, motor drives, and HVAC equipment.
Features
- Frequency coefficient support
- RoHS compliant
- Snapin terminal design
- Stable shelf life
Applications
- Industrial power supplies
- Inverter circuits
- Power conversion systems
- Renewable energy systems
- UPS systems
Technical Specifications
| Parameters | Values |
|---|---|
| Rated Voltage Range | 16V to 450V |
| Rated Capacitance Range | 56µF to 56000µF |
| Capacitance Tolerance | ±20% |
| Endurance | 3000 hours |
| Operating Temperature Range | -40°C to +85°C (16V to 250V) -25°C to +85°C (350V to 450V) |