Nichicon LLS Series Aluminum Electrolytic Capacitors are standard 85°C snap-in components that withstand 3000 hours of rated ripple current. These high-performance and high-capacitance devices work well for filtering and storing input current. The LLS series comes with a voltage ranging from 16V to 450V and capacitance ranging from 56µf to 56000µf. These snap-in capacitors can also be used to avoid overvoltage in markets such as power electronics.
Nichicon LLS Series Aluminum Electrolytic Capacitors
Features
- RoHS compliant
- Snap-in terminal type
- Withstands 3000 hours of rated ripple current at 85°C
- ±20% at 120Hz capacitance tolerance
Applications
- Power electronics