Nichicon ER Series Film Capacitors uses new advancements in creating thinner vapor-deposited film to achieve a 40% reduction in size (by volume) and 30% reduction in weight, making them the smallest such capacitor in the world. These capacitors have cylindrical construction using an aluminum casing, which makes for a safer vapor-deposited electrode capacitor. These capacitors have a safety mechanism that makes it possible to separate the capacitor´s internal abnormalities from the power source while also extending the product lifespan.
Nichicon Nichicon Power Film Capacitors (ER Series)
Features
- Maintenance-free (long life, high reliability)
- Oilless, environmentally-friendly capacitor
- Open-mode means better safety and more environmentally friendly design (energy conservation)
- Resin-mold type with safety mechanism
- World´s smallest
Applications
- Environment related equipment (wind and solar power systems)
- Industrial equipment
- Inverter smoothing circuit
- Motor control devices
- Power conversion equipment
- Railway car