|
RS6
|
PLG
|
RNU
|
RNE
|
| Description | Miniature Sized, High Capacitance |
Radial Lead, Higher Capacitance |
Ultra Low ESR, Large Capacitance | Ultra Low ESR, Ultra Large Capacitance |
Temperature Range |
–55 to +105°C |
–55 to +105°C |
–55 to +105°C |
–55 to +105°C |
Capacitance Range |
33 to 560μF |
330 to 3900μF |
10 to 2700μF |
100 to 1200μF |
Voltage Range |
2.5 to 25V |
2.5 to 16V |
2.5 to 25V |
2.5 to 16V |
Life Expectancy @ Rated Voltage/ Temperature |
2000 hours |
2000 hours |
5000 hours |
2000 hours |
View Datasheet |
View Datasheet |
View Datasheet |
View Datasheet |