Nichicon PCF Conductive Polymer Aluminum Solid Electrolytic Capacitors offer low impedance, low ESR, and high ripple current. AEC-Q200-qualified PCF aluminum electrolytic capacitors provide a load life of 2000 hours at 105°C. The PCF conductive polymer capacitors are compliant with the RoHS directive (2011/65/EU,(EU)2015/863). These PCF capacitors feature an operating temperature range from -55°C to +105°C and a rated voltage range from 2.5V to 25V. Typical applications include graphic cards, motherboards, and car navigation.
Nichicon PCF Conductive Polymer Aluminum Electrolytic Capacitors
Features
- AEC-Q200 certified
- Compliant with the RoHS directive (2011/65/EU,(EU)2015/863)
- Offers low impedance, low ESR, and high ripple current
- Provides a load life of 2000 hours at 105°C
- SMD type:
- Peak correspondence for lead-free reflow soldering at 260°C
Applications
- Car navigation
- DVDs
- Games
- Graphic cards
- High performance CPU/GPUs
- Motherboards
- Plasma TV