Nichicon LAS Snap-in Terminal Type Aluminum Electrolytic Capacitors offer 105°C permissible abnormal voltage and offer higher ripple current compared to LAQ variant capacitors. The LAS series aluminum electrolytic capacitors come in smaller case sizes and are excellent for equipment used in voltage fluctuation areas. These LAS snap-in terminal type capacitors are compliant with the RoHS directive (2011/65/EU,(EU)2015/863). Typical applications include industrial, transportation, and power management.
Nichicon LAS Snap-in Terminal Aluminum Electrolytic Capacitors
Features
- Appropriate for equipment used in voltage fluctuation areas
- Available in smaller case sizes and high ripple current options
- Capable of withstanding 2000 hours application of rated ripple current of 105°C
- Compliant with RoHS directive (2011/65/EU,(EU)2015/863)
- Enhanced safety features for abnormally excessive voltage
Applications
- Industrial
- Information and communications
- Power management
- Transportation