Nichicon UCM Series Aluminum Electrolytic Capacitors are chip-type capacitors compliant with the RoHS directive (2002/95/EC), featuring low impedance aluminum electrolytic surface mount capacitors. This series offers voltage ranges between 6.3V to 50V, capacitance ranging from 10uF to 2200uF, and a temperature range spanning from -55℃ to 105℃. These capacitors find applications in power window switches and fuel pumps. The UCM capacitors with low impedance are suitable for use with automatic mounting machines fed with carrier tape.
Nichicon UCM Series Aluminum Electrolytic Capacitors
Features
- Applicable to automatic mounting machines fed with carrier tape
- Capacitance options from 10µF to 2200µF
- Compact chip-type design
- Low impedance for efficient performance
- RoHS compliant (2002/95/EC)
- Temperature range: -55℃ to 105℃
- Voltage ranges from 6.3V to 50V
Applications
- Motor drives
- Pulsed power
- Solar inverters
- Traction in trains or rolling stock
- Uninterruptible Power Supply (UPS)