Nichicon UCX Series Aluminum Electrolytic Capacitors are developed to provide high reliability. These capacitors feature a lifetime rating of up to 3000 hours at 125°C, low ESR and have a capacitance range of 5.6µF to 390µF.
Nichicon UCX Series Aluminum Electrolytic Capacitors
Features
- Adapted to the RoHS directive (2002/95/EC)
- Long life of 1500 to 3000 hours at 125°C
- Low ESR, high ripple current
- High reliability, high voltage (to 50V)
- SMD type, lead free reflow soldering condition at 260°C peak complete correspondence
Applications
- Automotive
- Industrial