Nichicon UHM Aluminum Electrolytic Capacitors are available with low impedance and high number of capacitance values. These capacitors have a capacitance range of 330µF to 12000µF with a tolerance of ±20% and operate over a temperature range of -40°C to +105°C. The capacitors find application in PC motherboards.
Nichicon UHM Aluminum Electrolytic Capacitors
Features
- Lower impedance than HD and HC series
- RoHS compliant
Applications
- PC motherboards