Nexperia X2SON Leadless Packages

Nexperia X2SON Leadless Packages ensure pad pitch remains 0.4mm or higher, minimizing the need for step-down masks while offering the shortest footprint for logic operations. X2SON leadless packages come in 4, 5, 6, or 8 pins and are offered in low-power AUP, AXP, LV & LVC technology families, encompassing more than one hundred logic functions. The X2SON leadless packages provide improved durability and a high contact area-to-chip ratio. These X2SON packages find uses in mobile devices, portable computing, consumer electronics, and space-constrained applications.

Features

  • Easy to assemble with a lead pitch of ≥0.4mm
  • Increased durability and a high contact area-to-chip ratio
  • Low width (0.8mm) and low-profile height (0.35mm)
  • Miniaturization and simpler positioning
  • NiPdAu leadframe finish with RoHS and dark-green compliance
  • Smaller footprint compared to alternatives for GF and GN packages

Applications

  • Consumer electronics
  • IoT and wearables
  • Mobile devices
  • Portable computing
  • Space constrained applications