Murata SAR Surface Acoustic Wave Resonator

SAR Surface Acoustic Wave Resonator
Part Number Information
Part #: Price/Availability:
SARCC Part Search

Murata's SAR series of surface acoustic wave (SAW) resonators are provided in an industry-standard 3.0 x 3.0 x 1.15mm SMD package. Available frequencies include the popular 315.00 and 433.92MHz frequencies, as well as many others. Use of a SAW resonator at these frequencies can avoid the complicated and more costly frequency-multiplying circuits typically required with quartz crystal resonators. SAW Resonators utilize mechanical vibration of piezoelectric material, while LC/RC utilizes electrical resonance. Oscillators using a SAW Resonator are stable against peripheral circuit or supply voltage fluctuation, providing freedom from adjustment.

Features

  • Available in popular frequencies 
  • Standard SMD package 
  • No frequency-multiplying circuitry 
  • Good high-frequency stability 
  • RoHS compliant 
  • Simplifies design & parts acquisition 
  • Promotes manufacturing efficiency 
  • Reduces design complexity and cost 
  • High performance without quartz crystal 
  • Meets international environmental regulations
     

Applications

  • Remote Keyless Entry (RKE) - Automotive 
  • Low-power Telemetry Systems (ISM Band) 
  • General RF Remote Control 
  • Various CATV FSK Demodulators and Local Oscillators