Murata Wi-Fi and Wi-Fi + Bluetooth Modules

Murata Wi-Fi and Wi-Fi + Bluetooth Modules is a flexible wireless technology for IoT products that enables connection to the internet directly. These modules are small and come have an RF design with higher data rate usage in a long range. The Wi-Fi modules support IEEE 802.11a, 11b, 11g, 11n, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and 4.1/4.2/5.0/5.1 BR/EDR/LE Bluetooth communication. SDIO or PCIe is the interface for the host processor for high throughput applications with radio-only modules, and UART with MCU embedded modules for lower data rate applications while the interface for Bluetooth is UART. These Wi-Fi and Wi-Fi + Bluetooth modules are used in industrial IoT, smart homes, sensor networks, computing platforms, and audio/video/voice applications.

Murata LBW Wi-Fi and Wi-Fi + Bluetooth Modules

LBW Wi-Fi and Wi-Fi + Bluetooth Modules

Murata LBW Wi-Fi and Wi-Fi + Bluetooth Modules are small, high-performance modules based on the Infineon chipset, which supports Wi-Fi 4 and Wi-Fi 5. These modules are available in various dimensions and are FCC/IC certified.

Murata LBEE5 Wi-Fi and Wi-Fi + Bluetooth Modules

LBEE5 Wi-Fi and Wi-Fi + Bluetooth Modules

Murata LBEE5 Wi-Fi and Wi-Fi + Bluetooth Modules are very high-performance modules based on the Infineon chipset, which supports Bluetooth 4.2/5.0/5.1/5.2/5.3 BR/EDR/LE, and 2.4GHz and 5GHz Wi-Fi 4/5/6 2x2MIMO. These modules are available in various dimensions and are FCC/IC certified.