Murata DD12 Wire Wound Metal Alloy Inductors

Murata DD12 Power Inductors have a magnetically shielded construction and low DC resistance. These inductors are AEC-Q200 qualified. These inductors have an operating temperature range from -45°C to +105°. The inductors find applications in consumer appliances and medical equipments.

Features

  • AEC-Q200 Compliant
  • Magnetically shielded construction and low DC resistance
  • Suitable for large currents

Applications

  • Consumer equipment
  • Industrial equipment except for transportation, facility, and energy equipment
  • Medical equipment (GHTF A/B/C) except for implant, surgery, and auto-injector