Murata FDSD Fixed Metal Alloy Inductors

Murata FDSD Fixed Metal Alloy Inductors have a magnetically shielded construction that offers low DC resistance. The use of magnetic iron powder ensures the capability for large currents and low audible core noise. The FDSD series is ideal for DC-DC converter applications and is Halogen Free and RoHS compatible.

Features

  • Halogen Free, RoHS compatible
  • Ideal for DC-DC converter applications
  • Low audible core noise
  • Magnetically shielded construction, low DC resistance
  • The use of magnetic iron powder ensures the capability for large currents

Applications

  • Consumer equipment
  • Industrial equipment, except for transportation, facility, and energy equipment
  • Medical equipment (GHTF A/B/C), except for implant, surgery, and auto injector