Murata Electronics DEM Series Ferrite Inductors feature a magnetically shielded construction that offers low magnetic flux leakage from the top of the coil and uses flat wire to offer low DC resistance. These inductors are suitable for large currents and is halogen free and RoHS compliant. The DEM inductors operate within a temperature range of -40°C to +85°C, with an inductance range from 1.5μH to 33μH and a maximum DC resistance of 93.6mΩ. Typical applications include Automotive infotainment/comfort equipment, consumer equipment, industrial equipment, and medical equipment.
Murata DEM Series Ferrite Inductors
Features
- Designed for optimal electrical performance and solderability
- Halogen free, RoHS compliant
- Inductance Range: 1.5μH to 33μH
- Low DC resistance for using flat wire
- Magnetically shielded construction
- Maximum DC resistance: 93.6mΩ
- Operating temperature range: -40°C to +85°C
- Suitable for large currents
- Tolerance Range: ±20% to ±30%
Applications
- Automotive infotainment/comfort equipment
- Consumer equipment
- Industrial equipment
- Medical equipment