Murata SCH16T Combined Gyro Sensors and Accelerometers

Murata SCH16T Series Combined Gyro Sensors and Accelerometers are available in a compact package, offering dual-channel redundancy and precision across a wide temperature range. The SCH16T gyro sensors and accelerometers are designed with proven capacitive 3D-MEMS technology and are housed in a robust RoHS-compliant SOIC-24 package. These components offer a supply voltage range of 3V to 3.6V and operate within a temperature range from -40°C to +110°C. Typical applications include robotic control, dynamic inclination, Inertial measurement units (IMUs) and UAVs.

Features

  • 11.8mm x 13.4mm x 2.9mm SOIC-24 package
  • 20-bit and 16-bit output data selectable via SPI frame
  • AEC-Q100 standard qualified
  • Built-in adjustable dual output channels
  • Extensive self-diagnostic functions
  • Gyro bias instability down to ~0.5°/h
  • Options for output interpolation and decimation
  • Proven capacitive 3D-MEMS technology
  • RoHS compliant 
  • SafeSPI v2.0 interface

Applications

  • Dynamic inclination
  • Inertial Measurement Units (IMUs)
  • Inertial navigation and positioning
  • Machine control and guidance
  • Robotic control
  • Unmanned Aerial Vehicles (UAVs)

Technical Specifications

Parameters Values
Maximum Digital I/O Supply 3.6V
Total Supply Current Range 36mA to 47mA
Operating Temperature Range -40°C to +110°C
Supply Voltage Range 3V to 3.6V