Murata LXMS MAGICSTRAP RFID Devices

Murata LXMS MAGICSTRAP RFID Devices

Murata LXMS MAGICSTRAP RFID Devices come in UHF and HF band RFID models. UHF band RFID modules offer the perfect option for product traceability when installed on a printed circuit board. In the form of contactless IC cards, HF band RFID modules are widely utilized and simple to install. MAGICSTRAP devices include the ability to use conductive materials as booster antennas. These LXMS devices feature an operating temperature range from -40°C to +85°C. Typical applications include telecom, automotive, computer, medical, transport, and smartphones.

Features

  • -40°C to +85°C operating temperature range
  • Easy to install
  • High performance and reliability
  • RoHS compliant
  • Small and robust package design

Applications

  • Automotive
  • Computer
  • Medical
  • Smartphone
  • Transport
  • Telecom