Murata RDE Series Radial Leaded Ceramic Capacitors have a small size and a high capacitance, making them excellent for flow soldering. The RDE capacitors come with a low ESR and allow for use at high frequencies. These RDE capacitors feature a capacitance range from 1pF to 47μF and a voltage rating range from 25Vdc to 1000Vdc. Typical applications include consumer equipment, industrial equipment, snubber circuits, and general electronic equipment.
Murata RDE Series Radial Leaded Ceramic Capacitor
Features
- Low ESR characteristics for high frequency
- RoHS compliant
- Small size and large capacitance
- Wide variety of voltages and temperatures
- UL94V-0 approved for flammability
Applications
- Consumer equipment
- General electronic equipment
- High frequency noise filter
- Industrial equipment
- Replacement of film capacitor
- Snubber circuit