Murata Power Solutions MGN1 Series 1W DC/DC Converters

Murata Power Solutions MGN1 Series 1W DC/DC Converters are specifically designed to power both high-side and low-side gate driver circuits for GaN in bridge configurations and offer optimized output voltages for peak system efficiency. These converters are built with industrial-grade components for extended service life and reliability. The MGN1 series 1W DC/DC converters feature a 3kVAC isolation test voltage and are available with 5V or 12V input voltages. Typical applications include communication, audio/visual, base station, and measurement equipment. 

Features

  • Characterized Common Mode Transient Immunity (CMTI) is >200kV/µS
  • Characterized partial discharge performance
  • Output voltages are optimized for leading GaN device requirements
  • Product is patent protected
  • Reinforced insulation with UL62368 recognition pending
  • RoHS-compliant and Pb-free
  • Short circuit protection and reverse polarity protection is included
  • Ultra-low isolation capacitance

Applications

  • Audio/visual equipment
  • Base stations
  • Communication
  • Measurement equipment

Technical Specifications

Parameters Values
Input voltages 5V, 12V
Continuous barrier withstand voltage 1.1kV
Maximum rated power 1W
Minimum load 1mA
Minimum isolation test voltage 3000VAC

MGN1 Series 1W DC/DC Converters Short Circuit Performance

MGN1 Series 1W DC/DC Converters Short Circuit Performance