Murata PLT5BPH Common Mode Choke Coils

Murata PLT5BPH Common Mode Choke Coils are designed for applications in automotive noise suppression and are capable of handling a large current load up to 5.6A. These choke coils are AEC-Q200 compliant and operate within a temperature range from -55°C to +150°C. The PLT5BPH chokes are compact, deliver high efficiency, and endure harsh environmental conditions. Applications include automotive powertrain, safety equipment, medical equipment, and consumer equipment.

Features

  • AEC-Q200 qualified
  • Compact 5mm × 5mm size
  • High differential and common mode impedance
  • Suppresses normal mode noise

Applications

  • Automotive powertrain/safety equipment
  • Automotive infotainment/comfort equipment
  • Consumer equipment
  • Industrial equipment
  • Medical equipment

Technical Specifications

Parameters Values
Maximum Rated Current (at 125°C) 5.6A
Minimum Insulation Resistance 10MΩ
Operating Temperature Range -55°C to +150°C
Rated Voltage 80Vdc
Typical Common Mode Impedance (at 10MHz)  100Ω, 200Ω, 300Ω, and 500Ω
Withstand Voltage 200Vdc