Murata PLT10HH Common Mode Choke Coils
Murata PLT10HH Common Mode Choke Coils provide high current capability and enhanced space efficiency while adhering to AEC-Q200 standards for power supply line systems. These choke coils operate within a temperature range from -55°C to +150°C and offer a common mode impedance spanning from 45Ω to 1000Ω. The PLT10HH common mode choke coils are rated for a maximum voltage of 300Vdc and a maximum current of 18A. Typical applications include automotive powertrain, automotive infotainment, and medical equipment (GHTF A/B/C).
Features
- Ensures effective noise suppression
- Improved current rating performance
- Operates in a wide temperature range
- Provides high common mode impedance
- Suitable for power supply lines
Applications
- Automotive infotainment/safety equipment
- Automotive powertrain/comfort equipment
- Medical equipment (GHTF A/B/C)
Technical Specifications
| Parameters | Values |
|---|---|
| Common Mode Impedance Range | 45Ω to 1000Ω |
| Maximum Rated Voltage | 300Vdc |
| Maximum Rated Current | 18A |
| Minimum Insulation Resistance | 10MΩ |
| Inductance Range | 0.8μH to 20μH |
| Operating Temperature Range | -55°C to +150°C |