Murata PK Series Piezoelectric Sounders
Murata PK Series Piezoelectric Sounders feature a unique design and high-performance ceramics for compatibility with high-density packaging. These devices ensure efficient use of space on circuit boards without sacrificing sound performance. The PK series uses the piezoelectric effect to generate sound and offer a maximum frequency of 4.8kHz. These sound components find use in applications such as alarms, buzzers, electronic toys, medical devices, and various electronic gadgets where audible alerts or notifications are necessary.
Features
- Compact size
- Energy efficiency
- High durability
- High-frequency response
- Instant response
- Low power consumption
- Polarity sensitivity
- Temperature stability
- Wide frequency range
Applications
- Automobiles
- Healthcare
- Home appliances
- OA equipment
- Security devices
Technical Specifications
| Parameters | Values |
|---|---|
| Frequency range | 2kHz to 4.8kHz |
| Voltage range | 3V to 25V |
| Sound pressure range | 70dB to 92dB |
| Frequency | 10Hz to 55Hz |
| Shock | 980m/s2 |