Murata PicoBK MYRGP-W/B-Rx Series Regulators

Murata PicoBK MYRGP-W/B-Rx Series Regulators are compact synchronous step-down mini DC/DC converters, integrating an inductor and a control IC into a single package measuring 2.5mm × 2.0mm with a height of 1.0mm. These converters deliver a stable power supply with an output current of 600mA using only two externally connected capacitors. The MYRGP-W series employs PWM control, while the MYRGP-B series utilizes automatic PWM/PFM switching control. The MYRGP-x-RF and MYRGP-x-RC series provide short-time turn-on via a soft start function and integrate a CL auto discharge function for swift discharge of electric charge stored at the output capacitor, ensuring a rapid return of the output voltage to the VSS level when entering standby mode. Typical applications include mobile phones, smartphones, Bluetooth headsets, digital cameras, camcorders, and portable gaming consoles.

Features

  • Adjustable output voltage by an external resistor divider for MYRGP-W series or internally set in range increments of 0.05V for MYRGP-B series
  • Built-in Under Voltage Lock Out (UVLO) function to force the internal driver transistor OFF when input voltage drops to 1.4V or lower
  • Configuration of a stable power supply with an output current of 600mA using only two externally connected capacitors
  • Inclusion of a 0.42Ω P-channel driver transistor and a 0.52Ω N-channel switching transistor
  • Integration of an inductor and a control IC in a compact package
  • Operation at 3.0MHz frequency
  • Short-time turn-on provided by the internally set soft start function in 0.25ms (TYP)
  • Stand-by mode to reduce current consumption to as low as 1.0μA or less
  • The CL auto discharge function quickly discharges electric charge stored at the output capacitor CL, ensuring a swift return of the output voltage to the VSS level during standby mode

Applications

  • Bluetooth headsets
  • Camcorders
  • Digital cameras
  • Electronic dictionaries
  • Mobile phones, smartphones
  • Portable game consoles
  • WiMAX PDAs, MIDs, UMPCs

Technical Specifications

Parameters Values
MYRGP-W/B-RC MYRGP-W/B-RF
Input voltage 2V to 6V 1.8V to 6V
Output voltage 0.8V to 4V (+2.0%) 0.9V to 4V (+2.0%)
Output current 600mA
Oscillation frequency 3MHz (+15%)
Operating temperature range  -40℃ to 85℃