Murata NCU NTC Thermistors
Murata NCU NTC Thermistors offer excellent solderability and stability in different conditions, ensuring lasting performance with high precision in resistance and B-constant. The Thermistors are available in two series, namely NCU15, and NCU18, with the additional option of AEC-Q200 qualified products for the automotive market. The NCU Thermistors are RoHS and REACH certified and can operate within the temperature range from -55℃ to 125℃. These thermistors are used in some consumer products and function as temperature sensors for rechargeable batteries, contribute to temperature compensation in LCDs, and play a role in the general temperature management of electric circuits.
Features
- Accurate resistance and B-constant for precise electronics
- Compliant with RoHS and REACH
- Consistent B-constant across sizes (0603 and 0402), allowing easy integration into smaller circuits
- Great soldering performance and stability in different conditions
- Lead-free composition for environmental and safety compliance
- Stays reliable over the long term
- UL/cUL certified product (UL1434, File No. E137188) for rigorous safety and quality standards
- Works with both flow and reflow soldering methods
Applications
- Automotive/motorcycle:
- ADAS
- Air conditioning
- ECU controllers
- xEV
- Healthcare:
- Body temperature matter
- Thermometers
- Industrial:
- Security cameras
- Mobile/IoT:
- Cellphones/laptops/notebook PCs
- LED lighting
- Smartphones
- Tablets
- Servers/data centers
- Wearables/wireless audio
- White goods/TVs