Murata MYMGK Mono Block Type DC/DC Converters
Murata MYMGK Mono Block Type DC-DC Converters are compact and achieve a fast transient response in the output voltage as a result of the technology applied in the design of the analog power supply circuit and in the proprietary high heat dissipation packaging. These converters provide high reliability and high power density, programmable output voltage, on/off control, and a Power Good signal. support an operating temperature range from -40°C to +85°C, output voltages from 0.7Vdc to 5Vdc, and output currents of up to 20A. Typical applications include powering FPGAs or CPUs, Distributed Bus Architectures (DBA), datacom/telecom systems, programmable logic, and mixed voltage systems.
Features
- High conversion efficiency
- High power density
- High reliability with heat shock testing
- Outstanding thermal derating performance
- Positive logic remote On/Off control
- Power Good signal output
- RoHS-6 compliant
Applications
- Datacom/telecom systems
- Distributed bus architectures
- Powering FPGAs or CPUs
- PCIe/server applications
- Programmable logic and mixed voltage
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Output Current | 20A |
| Input Voltage Range | 4.5Vdc to 14Vdc |
| Operating Temperature Range | -40°C to +85°C |
| Output Voltage Range | 0.7Vdc to 1.8Vdc |