Murata MW Series Bluetooth Modules

Murata MW Series Bluetooth Modules communicate with AP and STA dual-mode network topology. The MW Bluetooth modules support WLAN with the SDIO v3.0 DDR50 interface. These Bluetooth modules offer a maximum supply voltage of 3.63V and an output power of 17dBm. MW modules offer Bluetooth connectivity that enables wireless communication between devices. Typical applications include data systems, enterprise-class intelligent control, infotainment systems, IoT gateways, medical systems, and smart devices.

Features

  • Comes with an embedded antenna, simplifying the design process for developers
  • Offer Bluetooth connectivity that enables wireless communication between devices
  • Offer low power consumption and compact design
  • Supports WLAN with the SDIO v3.0 DDR50 interface
  • Uses AP and STA dual-mode network topology to communicate

Applications

  • Data systems
  • Enterprise-class intelligent control
  • Infotainment systems
  • IoT gateways
  • Medical systems
  • Smart devices

Technical Specifications

Parameters Values
Output power 17dBm
Maximum supply voltage 3.63V
Supply current Receiving 130mA
 Transmitting 420mA
Frequency 2.4GHz, 5GHz
Operating temperature range -30°C to +80°C