Murata MRS Magnetic Sensors
Murata MRS Magnetic Sensors offer a frequency response of 5kHz and 10KΩ load resistance that ensures high sensitivity, narrow sensitivity specification range, design flexibility, and reliable performance in different operating conditions. These MRS magnetic sensors feature strong shock-tolerance and vibration tolerance leading to high reliability. The MRS magnetic sensors have an operating temperature range of -40°C to +85°C and a supply voltage range of 3.5V to 30V making them suitable for a wide range of consumer and industrial applications, including open-close detection for consumer electronics and white goods, flow rate detection for smart gas and water meters, and position sensing for cylinder switches.
Features
- Design flexibility
- High reliability
- High sensitivity and narrow sensitivity specification range
- Long life expectancy
- RoHS compliant
- Small and relatively inexpensive
- Strong shock-tolerance and vibration-tolerance
Applications
- Cylinder switches
- Door security alarms
- Electronic locks
- External magnetic field detection for various devices
- Laptops and tablets
- Liquid level gauges
- Maintenance hatches
- Microswitches
- Refrigerators
- Water heaters
Technical Specifications
| Parameters | Values |
|---|---|
| Frequency response | -40°C to +85°C |
| Load resistance | 12V |
| Operating supply voltage | 5kHz |
| Operating supply current | 10kΩ |
| Operating temperature range | 1mA to 1.5mA |
Product Dimensions
All dimensions in mm