Murata MRMS166R AMR Magnetic Sensors
Murata MRMS166R AMR Magnetic Sensors are advanced devices designed for precise magnetic field detection in various applications. These sensors operate within a supply voltage range from 1.2V to 3.6V and exhibit low current consumption of just 20nA at typical conditions. The MRMS166R AMR magnetic sensors provide a supply voltage ranging from 1.2V to 3.6V and a magnetic field sensitivity ranging from 0.5mT to 4.0mT. These sensors ensure reliable performance in diverse environments and are typically used for home appliances and consumer and medical equipment applications.
Features
- Compact design
- High magnetic field sensitivity between 0.5mT and 4.0mT
- Reliable performance in diverse environments
- Supports innovative electronic solutions
Applications
- Battery-powered IoT devices
- Capsule endoscopes
- Home appliances
- Medical
- Robotics
- Smart locks
- Wearable devices
- Window and door open/close detection
Technical Specifications
| Parameters | Values |
|---|---|
| Supply Voltage Range | 1.2V to 3.6V |
| Low Level Output Voltage | 0.3V |
| High Level Output Voltage | 1.4V |
| Operating Magnetic Field Range | 0.5mT to 4mT |
| Storage Temperature Range | -40°C to +85°C |