Murata LXRW Series Variable Capacitors

Murata LXRW Series Variable Capacitors are an ultra-compact solution for streamlining the implementation and tuning processes of NFC antennas. These devices incorporate auto-tune functionality to accommodate variations in circuit-matching component tolerances while simultaneously constraining current when metal is introduced to the NFC antenna field. The LXRW series offers an insulation resistance of 100MΩ and a maximum operating temperature of +85°C. These variable capacitors cater to markets such as telecommunications, gaming, retail, and consumer electronics.

Features

  • Auto and linear tuning
  • Automatically adjusts antenna tuning when exposed to metal
  • Designed based on semiconductor processes
  • Small and ultra-thin package design
  • Streamlines debugging in certification testing
  • Wide range of adjustable capacitance

Applications

  • Consumer electronics
  • Industrial equipment
  • IoT equipment
  • Medical
  • Mobile electronics and communication
  • Point of Sales (POS)
  • Radio Frequency Identification (RFID)

Technical Specifications

Parameters Values
Rated voltage 50VAC
Capacitance range 33pF to 200pF
Operating temperature range -25°C to +85°C
Insulation resistance 100MΩ
Continuous voltage 10Vpp and 30Vpp