Murata GCQ Series Multilayer Ceramic Capacitors

Murata GCQ Series Multilayer Ceramic Capacitors feature a high Q factor and low Equivalent Series Resistance (ESR), offering enhanced high-frequency attributes and decreased power consumption. The GCQ High Q MLCCs operate at a rated voltage of 50VDC and a capacitance range from 0.10pF to 47pF. These GCQ capacitors are AEC-Q200 qualified, ensuring high reliability and performance in automotive applications. GCQ MLCCs have an operating temperature range from -55°C to +125°C and are ideal for various applications, including Advanced Driver Assistance Systems (ADAS), automotive infotainment, automotive powertrains, and medical equipment.

Features

  • AEC-Q200 qualified
  • Ceramic dielectric material offers extremely low loss at a high frequency
  • Copper internal electrodes
  • Decreased power consumption
  • High Q factor and low ESR
  • High reliability and performance

Applications

  • ADAS
  • Automotive infotainment
  • Automotive powertrain
  • Automotive safety equipment
  • Medical equipment
  • V2X

Technical Specifications

Parameters Values
Rated voltage 50VDC
Dimensions 1mm x 0.5mm x 0.5mm
Dielectric C0G (NP0)
Capacitance range 0.10pF to 47pF
Operating temperature range -55°C to +125°C