Murata LQW32 Series RF Inductors

Murata LQW32 Series RF Inductors offer thin-film, wire-wound type RF inductors designed for high-frequency circuits. These inductors provide low DC resistance and sharp Q characteristics (high quality factor). The LQW32 series RF inductors feature a compact 1210 size of 3.2mm x 2.5mm and offer a high current rating, making them excellent for signal-line and power-line choke applications. These inductors operate within a temperature range from -40°C to +125°C. Typical applications include In-vehicle communication, and Infotainment and comfort equipment.

Features

  • Construction uses a ferrite drum core
  • Features a high Q (quality factor) value
  • Has low DC resistance 
  • RoHS-compliant
  • Standard size is 1210 (3.2mm x 2.5mm)
  • Unshielded or shielded construction 
  • Versions are AEC-Q200 qualified
  • Wirewound type inductor

Applications

  • In-vehicle communication
  • Infotainment and comfort equipment
  • Powertrain and safety equipment

Technical Specifications

Parameters Values
Operating temperature range -40°C to +125°C
Inductance 10µH ±20%
Maximum rated current 650mA
Maximum DC resistance 0.24Ω
Self-resonant frequency 65MHz