Murata LQW Wirewound RF Inductors

Murata LQW Wirewound RF Inductors feature a high Q value, providing excellent attenuation within a filter’s passband. These inductors handle high current levels and are available in two different structural types. The LQW wirewound RF inductor operates within a temperature range from -55°C to +125°C and a maximum DC resistance of 7Ω. These devices provide an inductance test frequency of 100MHz and a maximum current rate of 3.2A. Typical applications include automotive, antenna matching circuits, and RF signal processing in compact devices. 

Features

  • AEC-Q200 qualified variants
  • Available in two different structural types
  • Capable of handling large currents
  • High Q (quality factor) performance

Applications

  • Antenna matching circuits
  • Automotive
  • Choke circuits
  • RF matching circuits 

Technical Specifications

Parameters Values
Inductance Range 100pH to 15uH
Maximum DC Current 75mA to 3.2A
Maximum DC Resistance 8mΩ to 7Ω
Operating Temperature Range  -55°C to +125°C