Murata LQH Series Wirewound Inductors are developed through innovative materials and design expertise. These devices have low DC resistance and high inductance characteristics. The LQH series are available in a wide range of current ratings, inductance values, and sizes. These inductors offer a maximum inductance tolerance of ±30% and operate from -40°C to +125°C temperature range. The LQH series wirewound inductors are ideal for use in large current applications such as mobile phones, digital cameras, and TVs.
Murata Murata LQH Series Wirewound Inductor
Features
- Good DC bias current characteristics
- Large current rating up to 8A
- Magnetically shielded models available
- RoHS compliant
- Ultra low-profile models available
- Wide inductance range
- Wide operating temperature range
Applications
- DC to DC converters
- Digital cameras
- Game systems
- Hard disks
- Mobile phones
- Power management
- TVs