Murata KCM Metal Terminal Capacitors

Murata KCM Metal Terminal Capacitors are AEC-Q200 compliant and deliver outstanding noise suppression, reducing noise by roughly 30dB. These capacitors offer high durability, withstanding 6mm board bending and 2,000 heat-stress cycles without solder cracking. The KCM metal terminal capacitors operate within a temperature range from -55°C to +125°C, with a tolerance of 20%, and a capacitance range from 8200pF to 100uF. Typical applications include automotive powertrains, medical equipment, and safety equipment.

Features

  • Allows two-chip stacking
  • Ensures bonded metal terminals
  • Maintains integrity at 6mm deflection
  • Provides effective noise reduction
  • Prevents solder cracks during 2000 cycles

Applications

  • Automotive infotainment
  • Automotive powertrains
  • Medical equipment (GHTF A/B/C)

Technical Specifications

Parameters Values
Size 6.1mm x 5.1mm to 6.1mm x 5.3mm
Rated Voltage Range 25Vdc to 1000Vdc
Tolerance 20%
Capacitance Range 8200pF to 100µF 
Operating Temperature Range -55°C to +125°C