Murata KCA Safety Capacitors
Murata KCA Safety Capacitors deliver certified, high-reliability performance for automotive systems. These AEC-Q200 qualified MLCCs feature a 1000Vdc rating and a broad 100pF to 10nF capacitance range. The KCA series safety capacitors use metal frame terminations and operate from -55°C to +125°C, ensuring durability and safety in harsh environments. These capacitors are available in compact footprints like 6.1mm x 5.3mm x 2.8mm, up to 6.1mm x 5.3mm x 6.4mm.. Typically, these capacitors are used in automotive applications.
Features
- AEC-Q200 qualified
- Features metal frame terminations
- Safety standard certified
- SMD/SMT mounting style
- Type MF rating
- U2J dielectric material
Applications
- Automotive electronics
- Battery chargers
- DC-DC converters
- Inverter
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage Rating | 1000Vdc |
| Capacitance Range | 100pF to 10,000pF |
| Operating Temperature Range | -55°C to +125°C |