Murata LQP Series Thin Film RF Inductors are designed with a highly advanced micro-process technology that offers high Quality Factor (Q) and stable inductance characteristics. These inductors are available in case sizes ranging from 01005 to 0603 and are in AEC-Q200 variants. This allows designers a range of sizes, values, and current ratings to meet their high-frequency requirements. The inductors are ideal for use in the matching and resonance circuits of RF units that require smaller sizes as well as minimal tolerance in inductance and finely graded inductance levels.
Murata LQP Series Thin Film RF Inductors
Features
- AEQ-Q200 qualified
- High Quality factor and High Self-Resonant Frequency (SRF)
- Low DC resistance
- SMD termination
- Tight tolerance inductance allows RF circuit assembly without tuning
- Ultra-small sizes, available in 01005 - 0603 case sizes
Applications
- Bluetooth
- High frequency matching circuits of portable wireless equipment (PA, ANT, SAW Filter)
- W-LAN